
Illuminated pushbutton switch featuring a momentary SPST (Single Pole Single Throw) contact configuration. Rated for 0.2A at 48VDC, with a maximum AC voltage rating of 250V. The switch offers a straight, solder terminal for panel mounting and boasts a black, round polyamide actuator with a 16mm diameter and 2mm length. Designed for durability, it has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles, with IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C.
Apem IZPR3S422 technical specifications.
| Actuator Color | Black |
| Actuator Diameter | 16mm |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Package/Case | 200 |
| Color | Black |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IZ |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IZPR3S422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
