The JD7509DAB is a 4-position DP4T keylock switch from Apem, featuring a copper alloy contact material with gold plating. It has an electrical life of 6000 cycles and operates within a temperature range of -30°C to 85°C. The switch is designed for panel mount applications and is available in quantities of 25. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 4 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | JD |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |