This 3-position DPST/DP3T keylock switch features a copper alloy contact material with gold plating, supporting up to 4A of current and 6000 switching cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 125V AC and DC, with a flammability rating of UL94 V-0. It is mounted on a panel and features a 45° index angle.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 45° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 3 |
| Series | JD |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPST, DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |