
This 2-position keylock switch features a copper alloy contact material with gold plating, offering an electrical life of 6000 cycles. It has a 90° index angle and is designed for panel mount applications. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It has a voltage rating of 125V AC and a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem JD7509P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | JD |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem JD7509P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
