
This 2-position keylock switch features a copper alloy, gold, and silver contact material with a gold plating. It has a current rating of 4A and an electrical life of 6000 cycles. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It meets the UL94 V-0 flammability rating and is lead-free. The switch is available in a package quantity of 25 and is suitable for panel mount applications.
Apem JD7509S technical specifications.
| Contact Material | Copper Alloy, Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Series | JD |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem JD7509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
