
The JD7510E is a 3-position keylock switch from Apem with a contact material of copper alloy and gold plating. It has a current rating of 4A and an electrical life of 6000 cycles. The switch is rated for 125V AC and DC, with a flammability rating of UL94 V-0. It is lead-free and suitable for panel mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem JD7510E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Vertical |
| Series | JD |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem JD7510E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
