The JD7510F is a 3-position DP3T keylock switch with a contact material of copper alloy and gold plating. It features an electrical life of 6000 cycles and a maximum operating temperature of 85°C. The switch is designed for panel mount and is RoHS compliant. It has a minimum operating temperature of -30°C and is suitable for use with a voltage rating of 125V AC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | JD |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |