The JD7510I is a 3-position keylock switch with a contact material of copper alloy and gold plating, rated for 4A and 125V AC. It features a 45° index angle and a switch function of on-on-mom. The switch has a termination of solder and a throw configuration of SPST and SP3T. It meets the UL94 V-0 flammability rating and has an electrical life of 6000 cycles. The JD7510I is suitable for panel mounting and has an operating temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 45° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 3 |
| Series | JD |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |