
Apem JD83072 technical specifications.
| Contact Plating | Silver |
| Index Angle | 90° |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Series | JD |
| Switch Function | Off-On |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem JD83072 to view detailed technical specifications.
No datasheet is available for this part.