Switch Rocker SPST 15A 250V
Apem KG312A2SXD241XCV01XX02 technical specifications.
| Electrical Life | 10000Cycles |
| Illumination Type | Fluorescent |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | KG |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG312A2SXD241XCV01XX02 to view detailed technical specifications.
No datasheet is available for this part.