The KG312A2XXA is a 12V DC rated voltage, 15A current rating, SPST on-off rocker switch with a maximum operating temperature of 85°C. It features a panel mount with snap-in installation and a quick connect termination. The switch is rated for 10000 electrical cycles and 100000 mechanical cycles, with a minimum operating temperature of -40°C. It is also water resistant and dust tight, meeting IP65 standards.
Apem KG312A2XXA technical specifications.
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | KG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG312A2XXA to view detailed technical specifications.
No datasheet is available for this part.
