This SPST rocker switch features a max current rating of 15A at 250VAC and 12VDC, with an electrical life of 10,000 cycles and a mechanical life of 100,000 cycles. It has a termination style of quick connect/solder lug and is designed for panel mount applications. The switch operates within a temperature range of -40°C to 85°C.
Apem KG312A2XXA46XX technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@250VAC 12VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem KG312A2XXA46XX to view detailed technical specifications.
No datasheet is available for this part.