
This 15A SPST on-off panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a silver contact material and a quick connect termination. The switch is rated for 10000 electrical cycles and 100000 mechanical cycles. It is available in a bulk packaging with 40 units per package and is rated for IP65, water resistant, and dust tight.
Sign in to ask questions about the Apem KG312A2XXA61XX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem KG312A2XXA61XX technical specifications.
| Actuator Color | Red |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | KG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG312A2XXA61XX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
