The KG313A2XXA21XX is a 12V 15A SPST on-off rocker switch with a voltage rating of 250V AC and a DC rated voltage of 12V. It features a quick connect termination and a panel mount design with IP65 rating for water resistance and dust tightness. The switch has a mechanical life of 100,000 cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -40°C to 85°C.
Apem KG313A2XXA21XX technical specifications.
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | KG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG313A2XXA21XX to view detailed technical specifications.
No datasheet is available for this part.
