
SWITCH ROCKER SPDT 10A 12V
Apem KG373A2XXA21XXCV09XX10 technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | KG |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG373A2XXA21XXCV09XX10 to view detailed technical specifications.
No datasheet is available for this part.
