The KG392A2XXA61XX is a SPDT rocker switch with a maximum current rating of 12 amps at 250VAC and a maximum DC voltage rating of 24 volts. It features a 10,000-hour electrical life and a 30,000-hour mechanical life. The switch is designed for panel mount applications and can operate within a temperature range of -10 to 65 degrees Celsius.
Apem KG392A2XXA61XX technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 12@250VAC@VDEA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.