
This 12V DPST rocker switch features a water-resistant and dust-tight design, rated for 10000 cycles of electrical life and 100000 cycles of mechanical life. It can operate in temperatures ranging from -40°C to 85°C and is available in a panel-mount, snap-in configuration. The switch is packaged in a tray and is rated for use in IP65 environments.
Apem KG412A2XTA26X3 technical specifications.
| Electrical Life | 10000Cycles |
| Illumination Type | Fluorescent |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | KG |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
