This 12V DC rated rocker switch features a 10A current rating and a DPDT throw configuration. It is designed for on-mom operation and has a mechanical life of 100,000 cycles. The switch is rated for operation between -40°C and 85°C and is available in a panel mount, snap-in package. It is also water resistant and dust tight, meeting IP65 standards, and features a silver plated contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem KG452A2DXA246X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem KG452A2DXA246X technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | KG |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG452A2DXA246X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.