Apem KG462A2DXA246X technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG462A2DXA246X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.