
DPDT illuminated rocker switch featuring a 15A contact current rating and 12V DC rated voltage, with a maximum AC voltage rating of 250V. This switch offers a 10,000 cycle electrical life and 100,000 cycle mechanical life, with silver contacts and silver plating. Designed for panel snap-in mounting, it boasts a UL94 V-0 flammability rating and IP65, water-resistant, and dust-tight protection. Operating within a temperature range of -40°C to 85°C, this black actuator switch utilizes quick connect termination.
Apem KG462A2XXA21XX technical specifications.
| Actuator Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | KG |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG462A2XXA21XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
