This DPDT rocker switch features a max current rating of 15A at 250VAC or 12VDC, with a max AC voltage rating of 250V and a max DC voltage rating of 24V. It has an electrical life of 10000 hours and a mechanical life of 100000 cycles. The switch is available with a quick connect or solder lug termination style and is designed for panel mount applications. The operating temperature range is -40°C to 85°C.
Apem KG462A2XXA61XX technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@250VAC 12VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem KG462A2XXA61XX to view detailed technical specifications.
No datasheet is available for this part.