The KG463A2XXA61XXCH03XX04 is a DPDT rocker switch with a current rating of 15A and a DC rated voltage of 12V. It features a mechanical life of 100000 cycles and an electrical life of 10000 cycles. The switch is rated for operation in temperatures between -40°C and 85°C and is compliant with IP65, making it water resistant and dust tight. It is available in a panel mount, snap-in configuration with a quick connect termination.
Apem KG463A2XXA61XXCH03XX04 technical specifications.
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | KG |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG463A2XXA61XXCH03XX04 to view detailed technical specifications.
No datasheet is available for this part.
