
DPDT illuminated rocker switch with momentary-off-momentary function. Features a 12A at 250VAC and 10A at 24VDC contact current rating, with silver contacts and plating. Offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Panel mountable with snap-in design and quick connect termination. Rated IP65 for water and dust resistance, operating between -10°C and 65°C.
Apem KG472A2XXA21XX technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KG |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG472A2XXA21XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
