The KG472A2XXA61XX is a DPDT rocker switch with a maximum current rating of 12A at 250VAC and VDE certification. It features a rockers actuator style and a panel mount termination style. The switch has an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. It operates within a temperature range of -10 to 65°C.
Apem KG472A2XXA61XX technical specifications.
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 12@250VAC@VDEA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem KG472A2XXA61XX to view detailed technical specifications.
No datasheet is available for this part.