Switch Rocker Mom OFF Mom DPDT Quick Connect Rocker 12A 250VAC 24VDC 30000Cycles Automotive
Apem KG473A2XAB14XX technical specifications.
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 12@250VAC@VDEA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.