
DPDT illuminated rocker switch with ON-OFF-ON function. Features a 12A contact current rating and 10A overall current rating, with silver contacts. Rated for 250VAC and 24VDC, offering 30,000 mechanical cycles and 10,000 electrical cycles. Panel mountable with snap-in design and solder termination. Operates within -10°C to 65°C, with IP65, water-resistant, and dust-tight ratings.
Apem KG492A2XXA21XX technical specifications.
| Actuator Color | Black |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KG |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem KG492A2XXA21XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
