This DPDT on-on rocker switch is rated for 24V DC and 5A contact current. It features silver contacts and a mechanical life of 150,000 cycles. The switch is designed for panel mounting with a snap-in mechanism and is available in a tray packaging. It meets IP68, waterproof, and dust-tight ratings, making it suitable for harsh environments.
Apem KL462AKXA125N01025 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | KL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem KL462AKXA125N01025 to view detailed technical specifications.
No datasheet is available for this part.
