
This DPDT rocker switch has a contact current rating of 5A and a current rating of 10A. It features a silver contact material and is rated for operation up to 85°C. The switch is designed for panel mounting and has a mechanical life of 150,000 cycles. It is available in a tray packaging with 40 units per package and meets IP68, waterproof, and dust-tight ratings.
Apem KL462AKXA125N01A65 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | KL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem KL462AKXA125N01A65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
