Switch Rocker ON OFF ON SPDT Quick Connect Rocker 10A 24VDC 150000Cycles Automotive
Apem KR395AKXXA12XX technical specifications.
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KR |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem KR395AKXXA12XX to view detailed technical specifications.
No datasheet is available for this part.