
The KR Series 24V 5A On-On DPDT Rocker Switch is a waterproof, dust-tight switch with a black color and silver contact material. It features a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is available in a panel-mount, snap-in configuration and is compliant with IP68, RoHS, and Reach SVHC regulations.
Sign in to ask questions about the Apem KR46CAKFFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem KR46CAKFFG technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | KR |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem KR46CAKFFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
