
This 24V 10A DPDT rocker switch features silver contacts and a mechanical life of 150,000 cycles. It is rated for operation between -40°C and 85°C and is compliant with IP68 and RoHS standards. The switch is available in a panel mount configuration with a tray packaging and a quantity of 40 per package. It has a mom-off-mom switch function and is terminated with solder.
Apem KR47CAKDDG technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 10A |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KR |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem KR47CAKDDG to view detailed technical specifications.
No datasheet is available for this part.
