
This DPDT rocker switch features a silver contact material and a maximum operating temperature of 85°C. It is rated for 5A and has an IP68 rating for dust and water resistance. The switch is panel mount and compliant with RoHS and Reach SVHC regulations.
Apem KR49CAKDDG technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP68 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem KR49CAKDDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.