This 5A DPDT rocker switch features black color, silver contacts, and an IP68 rating for high reliability in harsh environments. It operates over a temperature range of -40 to 85°C and is suitable for use in applications where a high current rating is required. The switch is RoHS compliant and Reach SVHC compliant, making it suitable for use in a wide range of applications. The termination is via solder, allowing for easy mounting to a PCB or other surface.
Sign in to ask questions about the Apem KR49CAKFFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem KR49CAKFFG technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP68 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem KR49CAKFFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.