SP3T keylock switch with N.O./N.C. contacts, offering maintained and momentary operation. Features a 45° angle of throw and a straight body orientation with solder lug termination. Rated for 4A at 125VAC and 28VDC, with a maximum AC voltage of 250V. Designed for panel mounting and boasts a mechanical life of 6000 cycles, operating within a temperature range of -30°C to 85°C.
Apem LK5ENB126N3 technical specifications.
| Type | 3 Position |
| Pole Throw Configuration | SP3T |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Mechanical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.