Switch Key Lock N.O./N.C. DP4T 45° Flat Key 4A 250VAC 28VDC Solder Lug 6000Cycles Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | 4 Position |
| Pole Throw Configuration | DP4T |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Mechanical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |