This 2-position SPDT keylock switch features a flat key style and a maximum current rating of 4 amps at 125VAC or 28VDC. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 28. The switch has a mechanical life of 6000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. It is designed for panel mount applications and features a solder lug termination style.
Apem LK6NNB126N3 technical specifications.
| Type | 2 Position |
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 90° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Mechanical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem LK6NNB126N3 to view detailed technical specifications.
No datasheet is available for this part.