
Switch Tactile N.O. SPST Round Button Screw 0.05A 24VDC 1000000Cycles Panel Mount
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |