Apem LPI5112R1K11714 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ratings | IP53, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPI |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem LPI5112R1K11714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
