Apem LPI5424G1K15714 technical specifications.
| Actuator Color | White |
| Actuator Type | Round, Button, Flush |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front, Surface Mount |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Ratings | IP53, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPI |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem LPI5424G1K15714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
