Apem MA12R technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 4V |
| Mount | Surface Mount |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 125 |
| RoHS Compliant | Yes |
| Series | MA |
| Switch Function | On-On |
| Switch Travel | 1.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Apem MA12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.