Switch Snap Action SPDT 16A 125V
Checking distributor stock and pricing after the page loads.
| Current Rating | 16A |
| Differential Travel | 0.016inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 0.583inch |
| Overtravel | 0.03inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| Series | MAB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |