Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem MAB104G01C02X02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 357gf |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | MAB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem MAB104G01C02X02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.