Apem MAB104G01C02X03A technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 357gf |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | MAB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem MAB104G01C02X03A to view detailed technical specifications.
No datasheet is available for this part.