Apem MAB104G01C06B09A technical specifications.
| Actuator Style | Short Roller Lever |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 0.4 |
| Product Length (mm) | 41.8 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 28.1 |
| Body Length (mm) | 27.8 |
| Body Depth (mm) | 10.3 |
| Body Height (mm) | 15.9 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 16@250VAC@(ENEC/VDE)A |
| Max AC Voltage Rating | 250@(ENEC/VDE)V |
| Electrical Life | 50000Cycles |
| Operating Force | 3.72N |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem MAB104G01C06B09A to view detailed technical specifications.
No datasheet is available for this part.