The MA Series SPDT On-Mom switch is a basic and snap action switch designed for general use. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 250V AC and has a mechanical life of 10,000,000 cycles. It is mounted via screws and has a quick connect termination. The switch is compliant with RoHS regulations and is available in a tray packaging with 25 units per package.
Apem MAC6A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 343gf |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MA |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem MAC6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.