The Apem MAD6A is a basic and snap action switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 250V AC and a mechanical life of 10000000 cycles. The switch is mounted on a chassis with a screw and has a straight orientation. It is RoHS compliant and available in a package quantity of 25 in a tray packaging.
Apem MAD6A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 343gf |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MA |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem MAD6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.