This SPST on-mom switch from Apem features a current rating of 16A and a voltage rating of 250V AC. It has a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is designed for chassis mount applications and is available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
| Current Rating | 16A |
| Differential Travel | 0.016inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.06inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | Yes |
| Series | MA |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |