Apem MAI6C technical specifications.
| Mount | Chassis Mount |
| Operating Force | 343gf |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MA |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem MAI6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.