The MAL6B switch from Apem features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 10,000,000 cycles and is RoHS compliant. The switch is available in a 25-piece tray packaging and is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MA |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |