The MBE5B2 is a SPST on-moment switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 10 million cycles and is RoHS compliant. The switch is available in a package quantity of 25 and is terminated with solder. It is suitable for use in applications where a high voltage rating is required, up to 250V AC.
Sign in to ask questions about the Apem MBE5B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MBE5B2 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem MBE5B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.